Brady Adhesive Cable Marker, Transparent, Yellow, WML-311-292-YL

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
364-9579
Mfr. Part No.:
WML-311-292-YL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Affixing Method

Adhesive

Maximum Cable Diameter

6.6mm

Colour

Transparent, Yellow

Length

31.75mm

Width

25.4 mm

Quantity

250

Material

Self Laminating Vinyl

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Resistant To

Humidity, Oils, Solvents, Water

Operating Temperature Range

-40 → +70 °C

COO (Country of Origin):
US

Labels and sleeves for I.D. PRO Printers


Up to 8 lines of printing on labels and heatshrink sleeves with a 2:1 shrink ratio.