Brady Heat Shrink Cable Marker, Yellow, 4.75 → 11.43mm Cable
- RS Stock No.:
- 324-7741
- Mfr. Part No.:
- PSPT-500-1-YL
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 324-7741
- Mfr. Part No.:
- PSPT-500-1-YL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Affixing Method | Heat Shrink | |
| Minimum Cable Diameter | 4.75mm | |
| Maximum Cable Diameter | 11.43mm | |
| Colour | Yellow | |
| Length | 21.62mm | |
| Width | 25.78 mm | |
| Quantity | 100 | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | +130°C | |
| Cable Diameter Range | 4.75 → 11.43mm | |
| Resistant To | Flame | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Affixing Method Heat Shrink | ||
Minimum Cable Diameter 4.75mm | ||
Maximum Cable Diameter 11.43mm | ||
Colour Yellow | ||
Length 21.62mm | ||
Width 25.78 mm | ||
Quantity 100 | ||
Material Polyolefin | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature +130°C | ||
Cable Diameter Range 4.75 → 11.43mm | ||
Resistant To Flame | ||
Non Compliant
- COO (Country of Origin):
- US
TLS2200 Heatshrinkable Sleeves
Heatshrinkable sleeves in polyolefin material allowing the marking of wires and cables before or during cabling.
Features and Benefits
• One sided printable
• Applications include: Wire and cable marking and panel identification
• Matte finish
• Compatible with TLS 2200, TLS-PC Link, BMP71
• Heat-shrinkable
• Self Extinguishing
• Applications include: Wire and cable marking and panel identification
• Matte finish
• Compatible with TLS 2200, TLS-PC Link, BMP71
• Heat-shrinkable
• Self Extinguishing
Standards
MIL-DTL-23053/5C (Class 1), MIL-M-81531, MIL-STD-202F, METHOD 215 and UL224.
