Schneider Electric AR1 Clip On Cable Marker, Yellow, Pre-printed "A to Z"
- RS Stock No.:
- 307-7390
- Mfr. Part No.:
- AR1MB01
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 130
£16.46
(exc. VAT)
£19.75
(inc. VAT)
- RS Stock No.:
- 307-7390
- Mfr. Part No.:
- AR1MB01
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Affixing Method | Clip On | |
| Legend | A to Z | |
| Colour | Yellow | |
| Quantity | 200 | |
| Series | AR1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Affixing Method Clip On | ||
Legend A to Z | ||
Colour Yellow | ||
Quantity 200 | ||
Series AR1 | ||
- COO (Country of Origin):
- FR
Marker rings and tabs
Range of marker rings for markers and marker tabs. The range is split into two series:
- a series of rings with letters
- a series of rings with numbers
Marker rings featuring both letters and numbers are also available.
The lettered and numbered series also include 400 earthing rings (200 green and 200 yellow), 200 symbols +, 200 symbols - and a positioning tool. Yellow background colour.
A quick marker ring positioning tool is available separately.
- a series of rings with letters
- a series of rings with numbers
Marker rings featuring both letters and numbers are also available.
The lettered and numbered series also include 400 earthing rings (200 green and 200 yellow), 200 symbols +, 200 symbols - and a positioning tool. Yellow background colour.
A quick marker ring positioning tool is available separately.
Standard: NF C 93-011

