Legrand Clip On Cable Marker, Black on Yellow, Pre-printed "X", 2.8 → 3.8mm Cable, 0 383 53
- RS Stock No.:
- 298-6445
- Mfr. Part No.:
- 0 383 53
- Brand:
- Legrand
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 300)
£0.07
(exc. VAT)
£0.08
(inc. VAT)
- RS Stock No.:
- 298-6445
- Mfr. Part No.:
- 0 383 53
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Affixing Method | Clip On | |
| Legend | X | |
| Minimum Cable Diameter | 2.8mm | |
| Cable Diameter Range | 2.8 → 3.8mm | |
| Maximum Cable Diameter | 3.8mm | |
| Colour | Black on Yellow | |
| Length | 5.6mm | |
| Width | 3 mm | |
| Quantity | 300 | |
| Material | Nylon 66 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Affixing Method Clip On | ||
Legend X | ||
Minimum Cable Diameter 2.8mm | ||
Cable Diameter Range 2.8 → 3.8mm | ||
Maximum Cable Diameter 3.8mm | ||
Colour Black on Yellow | ||
Length 5.6mm | ||
Width 3 mm | ||
Quantity 300 | ||
Material Nylon 66 | ||
- COO (Country of Origin):
- FR

