Legrand Clip On Cable Marker, Black on Yellow, Pre-printed "E", 2.8 → 3.8mm Cable, 0 383 34
- RS Stock No.:
- 298-6221
- Mfr. Part No.:
- 0 383 34
- Brand:
- Legrand
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 298-6221
- Mfr. Part No.:
- 0 383 34
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Affixing Method | Clip On | |
| Legend | E | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 3.8mm | |
| Cable Diameter Range | 2.8 → 3.8mm | |
| Colour | Black on Yellow | |
| Length | 5.6mm | |
| Width | 3 mm | |
| Quantity | 300 | |
| Material | Nylon 66 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Affixing Method Clip On | ||
Legend E | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 3.8mm | ||
Cable Diameter Range 2.8 → 3.8mm | ||
Colour Black on Yellow | ||
Length 5.6mm | ||
Width 3 mm | ||
Quantity 300 | ||
Material Nylon 66 | ||
- COO (Country of Origin):
- FR
