HellermannTyton SSC MBT Metal Ties Cable Marker, Metallic, 540-01056
- RS Stock No.:
- 225-9720
- Mfr. Part No.:
- 540-01056
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-9720
- Mfr. Part No.:
- 540-01056
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | MBT Metal Ties | |
| Series | SSC | |
| Maximum Cable Diameter | 7.9mm | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method MBT Metal Ties | ||
Series SSC | ||
Maximum Cable Diameter 7.9mm | ||
Colour Metallic | ||
- COO (Country of Origin):
- SE
The HellermannTyton SSC series stainless steel carrier for pre-embossed markers and stainless steel ties with 7 mm wide straps. It can hold 7 marker tiles. It is used in the rail, marine, offshore, petrochemical, food and construction industries, for the identification of cables, pipes and other equipment in harsh environments.
Special buckle so cable ties can easily be fed through carrier
Quick attachment to cables and pipes
Each carrier holds 2 carrier plugs on end to ensure markers stay in place
Carrier ends can be closed with pliers
Carriers can be fixed to flat surface and
Quick attachment to cables and pipes
Each carrier holds 2 carrier plugs on end to ensure markers stay in place
Carrier ends can be closed with pliers
Carriers can be fixed to flat surface and
