HellermannTyton SSM MBT Metal Ties Cable Marker, Metallic, Pre-printed "0", 540-01600
- RS Stock No.:
- 225-9648
- Mfr. Part No.:
- 540-01600
- Brand:
- HellermannTyton
Discontinued
- RS Stock No.:
- 225-9648
- Mfr. Part No.:
- 540-01600
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | MBT Metal Ties | |
| Legend | 0 | |
| Series | SSM | |
| Maximum Cable Diameter | 8mm | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method MBT Metal Ties | ||
Legend 0 | ||
Series SSM | ||
Maximum Cable Diameter 8mm | ||
Colour Metallic | ||
- COO (Country of Origin):
- SE
The HellermannTyton SSM series stainless steel marker pre-embossed with 0 is used in the rail, marine, offshore, petrochemical, food and construction industries, for the identification of cables, pipes and other equipment in harsh environments.
Use in harsh and hazardous conditions
Made of grade SS316 stainless steel for ideal use in aggressive environments
Insert marker tiles into fitting carrier and close ends with pliers
Fasten carriers using stainless steel cable ties with maximum strap widt
Made of grade SS316 stainless steel for ideal use in aggressive environments
Insert marker tiles into fitting carrier and close ends with pliers
Fasten carriers using stainless steel cable ties with maximum strap widt
