HellermannTyton WIC Snap On Clip On Cable Marker, Yellow, Pre-printed "H", 4.3 → 5.3mm Cable, 561-03084

Unavailable
RS will no longer stock this product.
RS Stock No.:
215-8698
Mfr. Part No.:
561-03084
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Affixing Method

Snap On

Legend

H

Minimum Cable Diameter

4.3mm

Series

WIC

Cable Diameter Range

4.3 → 5.3mm

Maximum Cable Diameter

5.3mm

Colour

Yellow

Material

Polyamide 6.6 (PA66)

COO (Country of Origin):
FR
The HellermannTyton WIC range of pre-printed cable markers easily snap onto cables and wires. The WIC tool ensures an easy application of the markers - simply insert the markers into the tool, slide down and press the markers onto the wire while twisting. Markers for fibre cables should be applied by hand. All markers come with a locking mechanism to ensure perfect text alignment. The two WICA accessories are ideal for marking cables of larger diameters (6mm-95mm2).

Fast and easy to use pre-printed nylon snap-on marker
Ideal where termination is completed or for maintenance and repair
Markers lock together to give perfect text alignment
Vibration resistant markers, WIC markers lock onto wire and cable tightly
WIC tool holds 20 WIC markers in all four sizes
Gripping system locks markers onto wire and resists rotation
Popular 2 digit markings such as L1, L2, L3, PE are available in yellow or colour code