Brady Heat Shrink Cable Marker, 1.57 → 3.81mm Cable
- RS Stock No.:
- 204-7039
- Mfr. Part No.:
- 032018
- Brand:
- Brady
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
£21.05
(exc. VAT)
£25.26
(inc. VAT)
- RS Stock No.:
- 204-7039
- Mfr. Part No.:
- 032018
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Affixing Method | Heat Shrink | |
| Minimum Cable Diameter | 1.57mm | |
| Maximum Cable Diameter | 3.81mm | |
| Length | 8.51mm | |
| Width | 25.4 mm | |
| Quantity | 100 | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -53.88°C | |
| Maximum Operating Temperature | +105°C | |
| Cable Diameter Range | 1.57 → 3.81mm | |
| Resistant To | Flame | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Affixing Method Heat Shrink | ||
Minimum Cable Diameter 1.57mm | ||
Maximum Cable Diameter 3.81mm | ||
Length 8.51mm | ||
Width 25.4 mm | ||
Quantity 100 | ||
Material Polyolefin | ||
Minimum Operating Temperature -53.88°C | ||
Maximum Operating Temperature +105°C | ||
Cable Diameter Range 1.57 → 3.81mm | ||
Resistant To Flame | ||
Non Compliant
Labels and Sleeves for ID PRO Plus Printer
Self-laminating vinyl labels designed for use with the ID Pro Plus Printers. Available in a range of sizes and materials.

