Brady Cable Marker, B33-75x15-7643-YL
- RS Stock No.:
- 175-7569
- Mfr. Part No.:
- B33-75x15-7643-YL
- Brand:
- Brady
Subtotal (1 box of 500 units)*
£257.19
(exc. VAT)
£308.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 9 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £257.19 | £0.514 |
*price indicative
- RS Stock No.:
- 175-7569
- Mfr. Part No.:
- B33-75x15-7643-YL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Resistant To | Chemical Resistantance, Humidity Resistantance, Puncture Resistantance, Smear Resistantance, Tear Resistantance, UV Resistantance, Weather Resistantance | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Resistant To Chemical Resistantance, Humidity Resistantance, Puncture Resistantance, Smear Resistantance, Tear Resistantance, UV Resistantance, Weather Resistantance | ||
- COO (Country of Origin):
- BE
Brady Yellow Cable Marker
The Brady yellow cable marker is a printer accessory ideal for electrical cable identification. It comes with a thermal transfer printed polyether polyurethane material, ideal for wire and cable marking. The good quality label comes with a white translucent printable zone for effortless readability. This cable has been especially designed to offer fire safety features in most fire sensitive and vulnerable applications. It has a minimal smoke emission feature. It has various characteristics like ease of use, permanence in print performance among many others that make it indisputable in the long run.
Features and Benefits
• Chemical resistant
• Cost efficient
• Dirt resistant
• Excellent print performance
• Humidity resistant
• Length is 75mm and width 15mm
• Polyether polyurethane material
• Puncture resistant
• Smear resistant
• Tear resistant
• UV resistant
• Weather resistant
• Yellow colour
• Cost efficient
• Dirt resistant
• Excellent print performance
• Humidity resistant
• Length is 75mm and width 15mm
• Polyether polyurethane material
• Puncture resistant
• Smear resistant
• Tear resistant
• UV resistant
• Weather resistant
• Yellow colour
Applications
• Cable identification
• Cable insulation
• Electrical networks
• Telecommunication
• Cable insulation
• Electrical networks
• Telecommunication
Certifications
• UL approved
Related links
- Brady Cable Marker, B33-75x25-7643-WT
- Brady B-7643 on White Cable Labels 75.00 mm Width
- Brady R4300 Heat Shrink Cable Marker 3.8 mm Cable M21-187-C-342-YL
- Brady R4300 Heat Shrink Cable Marker 2.8 mm Cable M21-125-C-342-YL
- Brady R4300 Heat Shrink Cable Marker 8.1 mm Cable M21-375-C-342-YL
- Brady R4300 Heat Shrink Cable Marker 5.5 mm Cable M21-250-C-342-YL
- Brady B-7643 Heatex Polyurethane Cable Tag Yellow Cable Labels 60mm Height, 250Per Pack Qty
- Brady Heat Shrink Cable Marker, White
