- RS Stock No.:
- 175-2940
- Mfr. Part No.:
- 533-03699 HODC30-PVC-WH
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 175-2940
- Mfr. Part No.:
- 533-03699 HODC30-PVC-WH
- Brand:
- HellermannTyton
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Ovalgrip PVC Cable Markers on Reels
The Ovalgrip range of PVC cable markers can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.
Features and benefits
Oval shaped, allowing one size to fit a range of cable diameter
Markers are straight cut can be placed side by side to form a complex reference
Can be applied directly to wire and cable before termination
Markers can be fitted on AT identification tags for marking high section cables
Characters are 0-9, A-Z, and standard electrical symbols
Supplied in reels of 1000 markers
HellermannTyton Cable Markers
The HellermannTyton cable marker is used for marking cable, conduit, switchgear, etc. The white marker has a specially designed profile that allows a single size to easily fit a range of cable diameters. It can be applied directly to the cable before termination, or simply slide the marker onto a tag and cable tie to the equipment to be marked. The shape gives a snug fit onto the cable, ensuring the marker do not easily slip down or around the wire.
Features and Benefits
Oval shaped, allowing one size to fit a range of cable diameters
Markers are straight cut and can be placed side by side to form a complex reference
Can be applied directly to the wire and cable before termination
Markers can be fitted on AT identification tags for marking high section cables
Characters are 0-9, A-Z and standard electrical symbols
Supplied in reels of 1000 markers
Markers are straight cut and can be placed side by side to form a complex reference
Can be applied directly to the wire and cable before termination
Markers can be fitted on AT identification tags for marking high section cables
Characters are 0-9, A-Z and standard electrical symbols
Supplied in reels of 1000 markers
Applications
Identifying large cable bundles
Certifications
BS approved
Specifications
Attribute | Value |
---|---|
Affixing Method | Slide On |
Legend | 9 |
Minimum Cable Diameter | 1.2mm |
Maximum Cable Diameter | 2.3mm |
Colour | Black on White |
Length | 4mm |
Quantity | 1000 |
Printable | Yes |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |
Fire Behaviour | Self-extinguishing |
Resistant To | Fire |
Series | Ovalgrip |
Cable Diameter Range | 1.2 → 2.3mm |
Operating Temperature Range | -65 → +105 °C |
- RS Stock No.:
- 175-2940
- Mfr. Part No.:
- 533-03699 HODC30-PVC-WH
- Brand:
- HellermannTyton
- COO (Country of Origin):
- FR