HellermannTyton Ovalgrip Slide On Cable Markers, Black on Yellow, Pre-printed "4", 1.8 → 6.3mm Cable, 533-05041
- RS Stock No.:
- 175-2923
- Mfr. Part No.:
- 533-05041 HODC85-PVC-YE
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-2923
- Mfr. Part No.:
- 533-05041 HODC85-PVC-YE
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Slide On | |
| Legend | 4 | |
| Minimum Cable Diameter | 1.8mm | |
| Series | Ovalgrip | |
| Maximum Cable Diameter | 6.3mm | |
| Cable Diameter Range | 1.8 → 6.3mm | |
| Colour | Black on Yellow | |
| Length | 4.5mm | |
| Quantity | 1000 | |
| Printable | No | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +105°C | |
| Fire Behaviour | Self-extinguishing | |
| Resistant To | Fire | |
| Operating Temperature Range | -65 → +105 °C | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Slide On | ||
Legend 4 | ||
Minimum Cable Diameter 1.8mm | ||
Series Ovalgrip | ||
Maximum Cable Diameter 6.3mm | ||
Cable Diameter Range 1.8 → 6.3mm | ||
Colour Black on Yellow | ||
Length 4.5mm | ||
Quantity 1000 | ||
Printable No | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +105°C | ||
Fire Behaviour Self-extinguishing | ||
Resistant To Fire | ||
Operating Temperature Range -65 → +105 °C | ||
- COO (Country of Origin):
- FR
HellermannTyton Cable Markers
The HellermannTyton cable marker is used for marking cable, conduit, switchgear, etc. The yellow marker has a specially designed profile that allows a single size to easily fit a range of cable diameters. It can be applied directly to the cable before termination, or simply slide the marker onto a tag and cable tie to the equipment to be marked. The shape gives a snug fit onto the cable, ensuring the marker do not easily slip down or around the wire.
Features and Benefits
• Oval shaped, allowing one size to fit a range of cable diameters
• Markers are straight cut and can be placed side by side to form a complex reference
• Can be applied directly to the wire and cable before termination
• Markers can be fitted on AT identification tags for marking high section cables
• Characters are 0-9, A-Z and standard electrical symbols
• Supplied in reels of 1000 markers
• Markers are straight cut and can be placed side by side to form a complex reference
• Can be applied directly to the wire and cable before termination
• Markers can be fitted on AT identification tags for marking high section cables
• Characters are 0-9, A-Z and standard electrical symbols
• Supplied in reels of 1000 markers
Applications
• Identifying large cable bundles
Certifications
• BS approved
