Legrand Slide On Cable Marker, Black on White, Pre-printed "K", 0 378 36
- RS Stock No.:
- 170-3659
- Mfr. Part No.:
- 0 378 36
- Brand:
- Legrand
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 240
£22.41
(exc. VAT)
£26.89
(inc. VAT)
- RS Stock No.:
- 170-3659
- Mfr. Part No.:
- 0 378 36
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Affixing Method | Slide On | |
| Legend | K | |
| Colour | Black on White | |
| Width | 2.3 mm | |
| Quantity | 240 | |
Select all | ||
|---|---|---|
Brand Legrand | ||
Affixing Method Slide On | ||
Legend K | ||
Colour Black on White | ||
Width 2.3 mm | ||
Quantity 240 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Memocab® cable marking system
Memocab® closed cable marking system comprising international colour-coded numbers, capital letters and symbols with black marking on a white background.
Numbers comprise 25 strips (600 markers) and the letters and symbols comprise 10 strips (240 markers).
All markers are supplied in strips of 24markers.
Easy storage in the Memocab® case.
Numbers comprise 25 strips (600 markers) and the letters and symbols comprise 10 strips (240 markers).
All markers are supplied in strips of 24markers.
Easy storage in the Memocab® case.

