HellermannTyton TLFX Heat Shrink Cable Marker, Yellow
- RS Stock No.:
- 124-9447
- Mfr. Part No.:
- 554-51501 TLFX127YE-PO-X-YE (54)
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-9447
- Mfr. Part No.:
- 554-51501 TLFX127YE-PO-X-YE (54)
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Minimum Cable Diameter | 6.4mm | |
| Maximum Cable Diameter | 12.7mm | |
| Colour | Yellow | |
| Length | 18m | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Fire Behaviour | Halogen Free | |
| Series | TLFX | |
| Operating Temperature Range | -55 → +105 °C | |
| Standards Met | BS 6853:1999, BS EN ISO 4589-2, DIN 53438-3, DIN 5510-2, EN 45545-2, EN ISO 11925-2, HF Certification, LFH Certification, NF F 16-101, NF X 70-100-1, NF X 70-100-2, UNI CEI 11170-3 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Minimum Cable Diameter 6.4mm | ||
Maximum Cable Diameter 12.7mm | ||
Colour Yellow | ||
Length 18m | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Fire Behaviour Halogen Free | ||
Series TLFX | ||
Operating Temperature Range -55 → +105 °C | ||
Standards Met BS 6853:1999, BS EN ISO 4589-2, DIN 53438-3, DIN 5510-2, EN 45545-2, EN ISO 11925-2, HF Certification, LFH Certification, NF F 16-101, NF X 70-100-1, NF X 70-100-2, UNI CEI 11170-3 | ||
- COO (Country of Origin):
- DE
