Phoenix Contact SD-WMTBS Slide On Cable Marker, Silver, Pre-printed "Letters", 16 → 305mm Cable, for Conductor

Subtotal (1 pack of 50 units)*

£12.56

(exc. VAT)

£15.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£12.56£0.251

*price indicative

RS Stock No.:
557-371
Mfr. Part No.:
0826640:S
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Affixing Method

Slide On

Legend

Letters

Series

SD-WMTBS

Minimum Cable Diameter

16mm

Cable Diameter Range

16 → 305mm

Maximum Cable Diameter

305mm

Colour

Silver

For Use With

Conductor And Cable

COO (Country of Origin):
SE
The Phoenix Contact Marking Collar is a meticulously engineered solution designed for efficient identification of conductors. Crafted from high-quality stainless steel, it features a striking silver finish that not only adds a touch of professionalism but also ensures durability and resistance to wear. The innovative slide-on mounting type allows for quick and easy application, making it an ideal choice for various wiring solutions. Enhanced by clear printed letters, this product ensures that markings are visible and easily readable. Perfect for both industrial and commercial settings, it complies with stringent quality standards and is tailored to meet the diverse needs of modern electrical installations.

Constructed from resilient stainless steel for long lasting performance
Features a sleek silver finish to enhance visual appeal in any setting
Utilises an intuitive slide on mounting type for effortless installation
Equipped with clearly printed letters for optimal readability
Engineered for compatibility with a range of conductor applications
Designed to meet high quality standards for safety and reliability

Related links