Phoenix Contact for Conductor And Cable
- RS Stock No.:
- 557-369
- Mfr. Part No.:
- 0826640:M
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£12.56
(exc. VAT)
£15.07
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £12.56 | £0.251 |
*price indicative
- RS Stock No.:
- 557-369
- Mfr. Part No.:
- 0826640:M
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact labelled conductor marker is expertly designed for quality and efficiency in marking cables and wires. Made from durable stainless steel, this product delivers exceptional resilience against the rigours of industrial applications. Its slide-on mounting type offers rapid installation, ensuring that you can swiftly label without compromising on accuracy. With a striking silver finish, the marker not only serves a practical purpose but also enhances the visual appeal of your installations. The clear text field facilitates easy reading, making identification straightforward in complex wiring systems. Whether you are looking to improve organisation or enhance safety protocols at work, this product is an invaluable addition to your marking solutions, simplifying maintenance and reducing downtime.
Constructed from robust stainless steel for long lasting durability
Features a slide on mounting type for effortless application
Includes a clear text field for straightforward visibility
Designed specifically for efficient cable and wire marking
The silver colour provides a modern and professional appearance
Optimally sized for compatibility with a wide range of cables
Related links
- Phoenix Contact for Conductor And Cable
- Phoenix Contact Labeled conductor marker for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- Connector Wrenches
- IDC Tools
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
