Phoenix Contact for Conductor And Cable
- RS Stock No.:
- 557-365
- Mfr. Part No.:
- 0826624:GND
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£5.44
(exc. VAT)
£6.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.44 | £0.054 |
*price indicative
- RS Stock No.:
- 557-365
- Mfr. Part No.:
- 0826624:GND
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable | ||
Material Polyvinyl Chloride | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking Collar is specifically designed for efficient and clear identification of conductors in a variety of applications. Crafted from durable polyvinyl chloride, it features striking yellow symbols that enhance visibility, ensuring users can easily distinguish between different wires or cables. The products slide-on mounting type allows for swift application, enabling quick installations without compromising on stability. Whether used in industrial settings or DIY projects, this marking collar provides a reliable solution for effective labelling, enhancing organisation and reducing the risk of errors in wiring setups. Designed to meet industry standards, it guarantees both functionality and compliance, making it an essential tool for professionals and hobbyists alike.
Crafted from robust polyvinyl chloride for enhanced durability
Vibrant yellow colour improves visibility in various environments
Slide on mounting type allows for effortless installation
Designed to accommodate a wide range of external diameters
Resistant to wipes according to DIN EN 61010 1 standards
Efficiently identifies conductors enhancing workspace organisation
Universal compatibility with many marking strips and labels
Perfect for both professional and domestic applications
Related links
- Phoenix Contact for Conductor And Cable
- Phoenix Contact Labeled conductor marker for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
