Phoenix Contact SD-WMTBS Slide On Cable Marker, Yellow, Pre-printed "Letters", 10 → 136mm Cable, for Conductor
- RS Stock No.:
- 557-362
- Mfr. Part No.:
- 0826611:Y
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£5.44
(exc. VAT)
£6.53
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.44 | £0.054 |
*price indicative
- RS Stock No.:
- 557-362
- Mfr. Part No.:
- 0826611:Y
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Legend | Letters | |
| Series | SD-WMTBS | |
| Minimum Cable Diameter | 10mm | |
| Maximum Cable Diameter | 136mm | |
| Cable Diameter Range | 10 → 136mm | |
| Colour | Yellow | |
| For Use With | Conductor And Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Letters | ||
Series SD-WMTBS | ||
Minimum Cable Diameter 10mm | ||
Maximum Cable Diameter 136mm | ||
Cable Diameter Range 10 → 136mm | ||
Colour Yellow | ||
For Use With Conductor And Cable | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking collar, specifically designed for labelling applications, offers a robust solution for organising and identifying conductors with precision. Crafted from high-quality polyvinyl chloride, this wear-resistant marking material is ideal for environments where clarity and durability are paramount. The bright yellow colour enhances visibility, ensuring that important information is easily readable. This product comes in a slide-on mounting design for effortless application, making it a versatile choice for various installation requirements. With each collar meticulously engineered to withstand challenging conditions, it guarantees lasting performance for any electrical labelling needs.
Bright yellow colour improves visibility for effective identification
Constructed from durable polyvinyl chloride for enhanced longevity
Slide-on mounting type allows for simple and quick installation
Designed to withstand wipe resistance according to industry standards
Compact dimensions ensure compatibility with a wide range of conductor sizes
Optimised for organisation, helping streamline your workflow
Constructed from durable polyvinyl chloride for enhanced longevity
Slide-on mounting type allows for simple and quick installation
Designed to withstand wipe resistance according to industry standards
Compact dimensions ensure compatibility with a wide range of conductor sizes
Optimised for organisation, helping streamline your workflow
Related links
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Labeled
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
