Phoenix Contact SD-WMTBS Slide On Cable Marker, Silver, Pre-printed "Letters", 16 → 305mm Cable, for Conductor

Subtotal (1 pack of 50 units)*

£12.56

(exc. VAT)

£15.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£12.56£0.251

*price indicative

RS Stock No.:
557-217
Mfr. Part No.:
0826640:I
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Affixing Method

Slide On

Legend

Letters

Minimum Cable Diameter

16mm

Series

SD-WMTBS

Maximum Cable Diameter

305mm

Cable Diameter Range

16 → 305mm

Colour

Silver

For Use With

Conductor and cable

COO (Country of Origin):
SE
The Phoenix Contact marking collar is designed to enhance the organisation of wires and cables within various applications. Its robust stainless steel construction ensures durability, while the sleek silver finish provides a professional appearance. The marked labels feature capital letters that are easy to read, promoting clear identification of conductors. With a slide-on mounting type, installation is straightforward, allowing for efficient retrofitting to existing setups. The marking collar not only caters to practical labelling needs but also contributes to the overall neatness of electrical installations, making it an essential component for electricians and engineers alike. Ideal for both commercial and individual use, this product is set to streamline the identification process within any electrical system.

Constructed from high quality stainless steel for added strength
Features a slide on mounting mechanism for effortless installation
Marked with capital letters for clear visibility and easy identification
Sleek silver colour complements a variety of settings and installations
Designed to fit a range of diameters enhancing versatility in application