Phoenix Contact SD-WMTBS Slide On Cable Marker, Yellow, Pre-printed "Letters", 10 → 136mm Cable, for Conductor

Subtotal (1 pack of 100 units)*

£5.44

(exc. VAT)

£6.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£5.44£0.054

*price indicative

RS Stock No.:
557-211
Mfr. Part No.:
0826611:U
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Affixing Method

Slide On

Legend

Letters

Minimum Cable Diameter

10mm

Series

SD-WMTBS

Cable Diameter Range

10 → 136mm

Maximum Cable Diameter

136mm

Colour

Yellow

For Use With

Conductor And Cable

COO (Country of Origin):
SE
The Phoenix Contact Marking Collar is designed to offer a robust solution for labelling conductors within various environments. With its striking yellow hue and capital letter markings, this product guarantees high visibility and clear identification. Ideal for both industrial and commercial applications, it is constructed from durable polyvinyl chloride, ensuring longevity and resilience against wear and tear. The slide-on mounting type allows for quick and effortless installation, making it a practical choice for any user. This product not only simplifies identification but also adheres to stringent wipe resistance standards, providing peace of mind in demanding applications. Whether in control cabinets or complex systems, this marking solution enhances organisation and efficiency.

High visibility colour aids in easy identification
Durable construction withstands various environmental conditions
Simple slide on mounting ensures rapid deployment
Complies with rigorous wipe resistance standards
Designed for versatile applications in both industrial and commercial settings
Creates an organised system that boosts efficiency and reduces errors