Phoenix Contact SD-WMTBS Slide On Cable Marker, Yellow, Pre-printed "Letters", 10 → 136mm Cable, for Conductor

Subtotal (1 pack of 100 units)*

£5.44

(exc. VAT)

£6.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£5.44£0.054

*price indicative

RS Stock No.:
557-210
Mfr. Part No.:
0826611:R
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Affixing Method

Slide On

Legend

Letters

Series

SD-WMTBS

Minimum Cable Diameter

10mm

Maximum Cable Diameter

136mm

Cable Diameter Range

10 → 136mm

Colour

Yellow

For Use With

Conductor And Cable

COO (Country of Origin):
SE
The Phoenix Contact marked conductor marker is specially designed for easy identification and organisation of wires and cables. With a slide-on mounting type, this reliable marking strip ensures a secure fit, allowing for straightforward installation and effective labelling. Constructed from durable polyvinyl chloride, it is engineered to withstand various environmental conditions while maintaining visibility. The vibrant yellow colour not only adheres to aesthetic standards but is also aligned with industry regulations, enhancing safety and compliance in your workspace. Ideal for use across numerous applications, this product provides both functionality and professionalism, helping you streamline your identification processes with ease.

Designed for easy slide-on mounting for quick application
Constructed from durable polyvinyl chloride for lasting performance
Vibrant yellow colour enhances visibility in any setting
Complies with industry standards for wipe resistance
Text field dimensions allow for clear and concise labelling
Versatile use suitable for various cables and wires

Related links