Phoenix Contact SD-WMTBS Slide On Cable Marker, Silver, Pre-printed "Letters", 16 → 305mm Cable, for Conductor
- RS Stock No.:
- 556-239
- Mfr. Part No.:
- 0826640:K
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£12.56
(exc. VAT)
£15.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £12.56 | £0.251 |
*price indicative
- RS Stock No.:
- 556-239
- Mfr. Part No.:
- 0826640:K
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Affixing Method | Slide On | |
Legend | Letters | |
Series | SD-WMTBS | |
Minimum Cable Diameter | 16mm | |
Maximum Cable Diameter | 305mm | |
Cable Diameter Range | 16 → 305mm | |
Colour | Silver | |
For Use With | Conductor And Cable | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Letters | ||
Series SD-WMTBS | ||
Minimum Cable Diameter 16mm | ||
Maximum Cable Diameter 305mm | ||
Cable Diameter Range 16 → 305mm | ||
Colour Silver | ||
For Use With Conductor And Cable | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking Collar, crafted from durable stainless steel, offers a silver finish that enhances visibility and provides an elegant touch to your labelling needs. Designed for slide-on mounting, it simplifies the process of identification in various applications, ensuring clarity in your workspace. Ideal for use in industrial environments, this product is engineered to withstand the rigours of daily operations while maintaining its functionality. The marked letters and precise dimensions make it a reliable choice for professionals seeking efficient solutions. Whether youre managing complex systems or organising equipment, this product represents a dependable choice for effective marking and identification.
Made from high quality stainless steel for durability and resilience
Slide on mounting type allows for quick and easy installation
Silver colour enhances readability and adds a professional look
Labelled with clear letters to facilitate easy identification
Suitable for a wide range of external diameters for versatile application
Compact dimensions ensure compatibility with various equipment
Slide on mounting type allows for quick and easy installation
Silver colour enhances readability and adds a professional look
Labelled with clear letters to facilitate easy identification
Suitable for a wide range of external diameters for versatile application
Compact dimensions ensure compatibility with various equipment