Phoenix Contact SD-WMTBS Slide On Cable Marker, Yellow, Pre-printed "Letters", 10 → 136mm Cable, for Conductor
- RS Stock No.:
- 556-127
- Mfr. Part No.:
- 0826611:L
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£5.44
(exc. VAT)
£6.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £5.44 | £0.054 |
*price indicative
- RS Stock No.:
- 556-127
- Mfr. Part No.:
- 0826611:L
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Affixing Method | Slide On | |
Legend | Letters | |
Series | SD-WMTBS | |
Minimum Cable Diameter | 10mm | |
Cable Diameter Range | 10 → 136mm | |
Maximum Cable Diameter | 136mm | |
Colour | Yellow | |
For Use With | Conductor And Cable | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Letters | ||
Series SD-WMTBS | ||
Minimum Cable Diameter 10mm | ||
Cable Diameter Range 10 → 136mm | ||
Maximum Cable Diameter 136mm | ||
Colour Yellow | ||
For Use With Conductor And Cable | ||
- COO (Country of Origin):
- SE
The Phoenix Contact marked conductor marker is engineered for efficiency and clarity in labelling applications. Designed to make identification effortless, this innovative marking strip features a bright yellow hue that stands out during installation or maintenance. Whether used in confined spaces or expansive setups, its slide-on mounting type allows for simple application on a range of equipment and surfaces. Crafted from durable polyvinyl chloride, this high-quality material ensures longevity and resilience against wear, making it the go-to choice for professionals seeking reliability. The thoughtful dimensions promote an ideal fit, allowing you to confidently secure your labels where they are needed most. This product is sure to enhance visibility and organisation in any setting, ensuring that you maintain high standards of identification.
Designed for clear visibility to streamline identifying components
Constructed from durable polyvinyl chloride for enhanced longevity
Features slide on mounting for quick and easy installation
Bright yellow colour improves legibility in various lighting conditions
Compact dimensions enable compatibility with diverse applications
Constructed from durable polyvinyl chloride for enhanced longevity
Features slide on mounting for quick and easy installation
Bright yellow colour improves legibility in various lighting conditions
Compact dimensions enable compatibility with diverse applications