Phoenix Contact SD-WMTBS Slide On Cable Marker, Yellow, Pre-printed "Letters", 10 → 136mm Cable, for Conductor

Subtotal (1 pack of 100 units)*

£5.44

(exc. VAT)

£6.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£5.44£0.054

*price indicative

RS Stock No.:
556-126
Mfr. Part No.:
0826611:I
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Affixing Method

Slide On

Legend

Letters

Series

SD-WMTBS

Minimum Cable Diameter

10mm

Cable Diameter Range

10 → 136mm

Maximum Cable Diameter

136mm

Colour

Yellow

For Use With

Conductor And Cable

COO (Country of Origin):
SE
The Phoenix Contact marking collar is an essential solution for clear and organised identification of conductors in a range of applications. Designed with a striking yellow colour that adheres to RAL 1018 standards, it not only enhances visibility but also ensures compliance with industry regulations. Its specially formulated polyvinyl chloride construction ensures durability and resistance to wear, while the slide-on mounting type provides ease of installation. Effective for both indoor and outdoor use, this product is ideal for professionals seeking reliable marking materials in their electrical and automation projects.

Designed for the reliable identification of conductors
Enhanced visibility through its vibrant yellow colour
Constructed from durable polyvinyl chloride for long-lasting performance
Easy to install with a convenient slide-on mounting method
Complies with industry standards for wipe resistance
Versatile for various applications, both indoor and outdoor