Phoenix Contact SD-WMTBS Slide On Cable Marker, Yellow, Pre-printed "Letters", 10 → 136mm Cable, for Conductor
- RS Stock No.:
- 556-037
- Mfr. Part No.:
- 0826611:M
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£5.44
(exc. VAT)
£6.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £5.44 | £0.054 |
*price indicative
- RS Stock No.:
- 556-037
- Mfr. Part No.:
- 0826611:M
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Affixing Method | Slide On | |
Legend | Letters | |
Minimum Cable Diameter | 10mm | |
Series | SD-WMTBS | |
Cable Diameter Range | 10 → 136mm | |
Maximum Cable Diameter | 136mm | |
Colour | Yellow | |
For Use With | Conductor And Cable | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Letters | ||
Minimum Cable Diameter 10mm | ||
Series SD-WMTBS | ||
Cable Diameter Range 10 → 136mm | ||
Maximum Cable Diameter 136mm | ||
Colour Yellow | ||
For Use With Conductor And Cable | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking collar is an essential component for efficient organisation within electrical systems. Designed specifically for slide-on mounting, it accommodates a variety of external diameters, ensuring versatility across different applications. The bright yellow colour not only enhances visibility but also aids in quick identification, making it an ideal choice for industrial and commercial settings. Crafted from durable polyvinyl chloride, it promises reliability in various environmental conditions. Additionally, it meets wipe resistance standards, ensuring that the printed letters remain clear and legible over time. This product is committed to facilitating seamless identification processes and operational efficiency in wiring setups.
Made from high-quality polyvinyl chloride for extended durability
Designed for slide-on mounting, offering ease of installation
Vibrant yellow colour enhances visibility in various lighting conditions
Text field allows for clear printing of letters, aiding identification
Compliant with wipe resistance standards for lasting visibility
Flexible external dimensions suit a wide range of applications
Packed in units of 100, ideal for larger projects
Designed for slide-on mounting, offering ease of installation
Vibrant yellow colour enhances visibility in various lighting conditions
Text field allows for clear printing of letters, aiding identification
Compliant with wipe resistance standards for lasting visibility
Flexible external dimensions suit a wide range of applications
Packed in units of 100, ideal for larger projects