Phoenix Contact SD-WMTBS Slide On Cable Marker, Yellow, Pre-printed "Letters", 10 → 136mm Cable, for Conductor
- RS Stock No.:
- 556-034
- Mfr. Part No.:
- 0826611:G
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£5.44
(exc. VAT)
£6.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £5.44 | £0.054 |
*price indicative
- RS Stock No.:
- 556-034
- Mfr. Part No.:
- 0826611:G
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Affixing Method | Slide On | |
Legend | Letters | |
Series | SD-WMTBS | |
Minimum Cable Diameter | 10mm | |
Maximum Cable Diameter | 136mm | |
Cable Diameter Range | 10 → 136mm | |
Colour | Yellow | |
For Use With | Conductor And Cable | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Letters | ||
Series SD-WMTBS | ||
Minimum Cable Diameter 10mm | ||
Maximum Cable Diameter 136mm | ||
Cable Diameter Range 10 → 136mm | ||
Colour Yellow | ||
For Use With Conductor And Cable | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking collar is specifically designed to provide clear and identifiable labelling for conductors, ensuring proper organisation and enhanced safety within various applications. Crafted from durable polyvinyl chloride, it features vibrant yellow lettering that adheres to industry standards, allowing for easy visibility and readability. This product's slide-on mounting type simplifies installation, making it ideal for professionals seeking efficiency without compromise. Whether used in complex roadworks or straightforward installations, this marking collar is poised to streamline your labelling tasks while meeting stringent specifications. With robust wipe resistance and reliable performance, this product is an essential accessory for any technician or engineer dedicated to maintaining high standards in their work.
Made from high-quality polyvinyl chloride for enhanced durability
Slide-on mounting type facilitates quick and easy application
Wipe-resistant capability ensures longevity of labels under various conditions
Bright yellow colour for immediate identification and compliance
Designed to fit a wide range of conductor diameters, promoting versatility
Slide-on mounting type facilitates quick and easy application
Wipe-resistant capability ensures longevity of labels under various conditions
Bright yellow colour for immediate identification and compliance
Designed to fit a wide range of conductor diameters, promoting versatility