Phoenix Contact SD-WMTBS Slide On Cable Marker, Yellow, Pre-printed "Letters", 10 → 136mm Cable, for Conductor
- RS Stock No.:
- 556-032
- Mfr. Part No.:
- 0826611:D
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£5.44
(exc. VAT)
£6.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.44 | £0.054 |
*price indicative
- RS Stock No.:
- 556-032
- Mfr. Part No.:
- 0826611:D
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Legend | Letters | |
| Series | SD-WMTBS | |
| Minimum Cable Diameter | 10mm | |
| Cable Diameter Range | 10 → 136mm | |
| Maximum Cable Diameter | 136mm | |
| Colour | Yellow | |
| For Use With | Conductor And Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Letters | ||
Series SD-WMTBS | ||
Minimum Cable Diameter 10mm | ||
Cable Diameter Range 10 → 136mm | ||
Maximum Cable Diameter 136mm | ||
Colour Yellow | ||
For Use With Conductor And Cable | ||
- COO (Country of Origin):
- SE
The Phoenix Contact marking collar is expertly crafted to enhance the identification of conductors in various applications, ensuring clear and reliable labelling. Designed with a practical slide-on mounting type, this solution streamlines the labelling process, allowing for quick application without compromising on quality. Its bright yellow colour ensures visibility, meeting industrial standards while simplifying inventory management and enhancing safety. Made from durable polyvinyl chloride, the marking collar maintains its integrity even under challenging conditions, providing a long-lasting solution for marking materials. Whether used in electrical installations or on production lines, this product stands as an essential tool for efficient labeling.
Bright yellow colour enhances visibility
Slide-on mounting type ensures easy installation
Constructed from durable polyvinyl chloride for longevity
Designed for marked conductor identification in various applications
Wipe-resistant to meet stringent industrial standards
Dimensions designed for versatile use across different cable sizes
Slide-on mounting type ensures easy installation
Constructed from durable polyvinyl chloride for longevity
Designed for marked conductor identification in various applications
Wipe-resistant to meet stringent industrial standards
Dimensions designed for versatile use across different cable sizes
Related links
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Letters" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Labeled
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
