Phoenix Contact SD-WMTBS Slide On Cable Marker, Yellow, Pre-printed "Numbers", 10 → 136mm Cable, for Conductor
- RS Stock No.:
- 487-919
- Mfr. Part No.:
- 0826514:6
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£5.44
(exc. VAT)
£6.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.44 | £0.054 |
*price indicative
- RS Stock No.:
- 487-919
- Mfr. Part No.:
- 0826514:6
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Affixing Method | Slide On | |
| Legend | Numbers | |
| Series | SD-WMTBS | |
| Minimum Cable Diameter | 10mm | |
| Cable Diameter Range | 10 → 136mm | |
| Maximum Cable Diameter | 136mm | |
| Colour | Yellow | |
| For Use With | Conductor And Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Affixing Method Slide On | ||
Legend Numbers | ||
Series SD-WMTBS | ||
Minimum Cable Diameter 10mm | ||
Cable Diameter Range 10 → 136mm | ||
Maximum Cable Diameter 136mm | ||
Colour Yellow | ||
For Use With Conductor And Cable | ||
- COO (Country of Origin):
- SE
The Phoenix Contact labeled conductor marker is designed for seamless integration into your marking applications, ensuring clarity and reliability. Featuring a vibrant yellow hue, this marking strip is crafted from durable polyvinyl chloride, making it suitable for various environmental conditions. Its slide-on mounting type allows for easy application, while the precise dimensions ensure it fits perfectly onto a range of conductors. With compliance to wipe resistance standards, it provides durability and legibility even in demanding situations, making it an ideal choice for professionals seeking to enhance organisation and traceability in their installations.
Offers high visibility with its bright yellow colour
Constructed from robust polyvinyl chloride material
Designed for the straightforward slide-on application
Meets wipe resistance standards for long-lasting legibility
Crafted to fit a range of conductor sizes seamlessly
Provides clarity and organisation for efficient wiring systems
Ensures effective marking to simplify maintenance and troubleshooting
Constructed from robust polyvinyl chloride material
Designed for the straightforward slide-on application
Meets wipe resistance standards for long-lasting legibility
Crafted to fit a range of conductor sizes seamlessly
Provides clarity and organisation for efficient wiring systems
Ensures effective marking to simplify maintenance and troubleshooting
Related links
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Labeled
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
- Phoenix Contact SD-WMTBS Slide On Cable Marker Pre-printed "Numbers" for Conductor
