Weidmuller Clip On Cable Marker, White, Pre-printed "9"

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
179-626
Mfr. Part No.:
1568251530
Brand:
Weidmuller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmuller

Affixing Method

Clip On

Legend

9

Colour

White

Length

3mm

Width

4.2 mm

Quantity

500

Material

PVC

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Resistant To

Flame, Gamma, Oils, UV

Operating Temperature Range

-30 → +80 °C

WPA series closed cable markers


Closed internationally colour-coded cable markers.
Laser marking.
Marker width: 3 mm.
Highly resistant to oils, petroleum products, gamma and ultraviolet rays.