Phoenix Contact Conductor Marker Carrier for Conductor And Cable

Subtotal (1 pack of 50 units)*

£16.52

(exc. VAT)

£19.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£16.52£0.33

*price indicative

RS Stock No.:
565-682
Mfr. Part No.:
0808040
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker Accessory

Accessory Type

Conductor Marker Carrier

For Use With

Conductor And Cable

Material

Polyvinyl Chloride

COO (Country of Origin):
DE
The Phoenix Contact conductor marker carrier is designed to provide a seamless labelling solution for various cable diameters, enhancing clarity and organisation in electrical installations. Offering transparency and robustness, it facilitates easy identification, ensuring efficiency in maintenance and troubleshooting tasks. This versatile marker carrier accommodates a cable diameter range of 22 mm to 30 mm, making it suitable for diverse applications. With its slide-on mounting type, installation is quick and straightforward, allowing you to optimise your workflow without fuss. The product's user-friendly design is complemented by its adherence to modern compliance standards, providing peace of mind while you utilise it in your projects.

The marker carrier is crafted from high-quality PVC for durability

Transparent design allows for easy visibility of labels

Optimised for a wide range of cable diameters, catering to various project needs

Slide-on mounting type simplifies installation and removal processes

Enhanced flammability rating ensures safety in electrical environments

Silicone-free components promote compatibility with coatings and paint

RoHS compliant, meeting essential environmental safety standards

Capable of withstanding extreme ambient temperatures for versatile use

Related links