ALPHA DEARBORN Lacing Cord Black Nylon 1.02 mm x 457.2m
- RS Stock No.:
- 904-3744
- Mfr. Part No.:
- 807013B BK032
- Brand:
- ALPHA DEARBORN
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 904-3744
- Mfr. Part No.:
- 807013B BK032
- Brand:
- ALPHA DEARBORN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ALPHA DEARBORN | |
| Length | 457.2m | |
| Width | 1.02 mm | |
| Tensile Strength | 31.7kg | |
| Colour | Black | |
| Material | Nylon | |
| Series | 8070 | |
| Select all | ||
|---|---|---|
Brand ALPHA DEARBORN | ||
Length 457.2m | ||
Width 1.02 mm | ||
Tensile Strength 31.7kg | ||
Colour Black | ||
Material Nylon | ||
Series 8070 | ||
- COO (Country of Origin):
- US
Alpha Dearborn Cable Lacing A-A-52084
Twisted nylon lacing tape/cord manufactured from high tenacity, continuous filament yarn. Ideal for use in bundling military or commercial wire harness. Cable lacing is a good alternative to wire wraps or ties.
High tensile strength
Economical
Good chemical resistance
Excellent abrasion resistance
Excellent knot retention
Available in a range of finishes and colours
Elongation: 40% max.
Temperature range -55⁰C → +260⁰C
Formerly MIL-T-43435B Type V
Economical
Good chemical resistance
Excellent abrasion resistance
Excellent knot retention
Available in a range of finishes and colours
Elongation: 40% max.
Temperature range -55⁰C → +260⁰C
Formerly MIL-T-43435B Type V
Note
Only available in 1 lb. bobbins
Strapping And Lacing