ALPHA DEARBORN Lacing Cord White PET 2.16 mm x 457m
- RS Stock No.:
- 904-3731
- Mfr. Part No.:
- 805058W WH032
- Brand:
- ALPHA DEARBORN
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 904-3731
- Mfr. Part No.:
- 805058W WH032
- Brand:
- ALPHA DEARBORN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ALPHA DEARBORN | |
| Length | 457m | |
| Width | 2.16 mm | |
| Tensile Strength | 22.7kg | |
| Colour | White | |
| Material | PET | |
| Series | 8050 | |
| Select all | ||
|---|---|---|
Brand ALPHA DEARBORN | ||
Length 457m | ||
Width 2.16 mm | ||
Tensile Strength 22.7kg | ||
Colour White | ||
Material PET | ||
Series 8050 | ||
- COO (Country of Origin):
- US
Alpha Dearborn Cable Lacing A-A-52081
Flat braid lacing tape/cord manufactured from high tenacity, continuous polyester yarn. Ideal for use in bundling military or commercial wire harness. Cable lacing is a good alternative to wire wraps or ties.
High tensile strength
Economical
Good chemical resistance
Excellent abrasion resistance
Excellent knot retention
Available in a range of finishes and colours
Elongation: 40% max.
Temperature range -73⁰C → +177⁰C
MIL-T-4345B, Type II
Economical
Good chemical resistance
Excellent abrasion resistance
Excellent knot retention
Available in a range of finishes and colours
Elongation: 40% max.
Temperature range -73⁰C → +177⁰C
MIL-T-4345B, Type II
Strapping And Lacing
