ALPHA DEARBORN Lacing Cord Black Nylon 0.36 mm x 457m
- RS Stock No.:
- 904-3700
- Mfr. Part No.:
- 805032B BK032
- Brand:
- ALPHA DEARBORN
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 904-3700
- Mfr. Part No.:
- 805032B BK032
- Brand:
- ALPHA DEARBORN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ALPHA DEARBORN | |
| Length | 457m | |
| Width | 0.36 mm | |
| Tensile Strength | 22.7kg | |
| Colour | Black | |
| Material | Nylon | |
| Series | 8050 | |
| Select all | ||
|---|---|---|
Brand ALPHA DEARBORN | ||
Length 457m | ||
Width 0.36 mm | ||
Tensile Strength 22.7kg | ||
Colour Black | ||
Material Nylon | ||
Series 8050 | ||
- COO (Country of Origin):
- US
Alpha Dearborn Cable Lacing A-A-52080 Type 1
Nylon lacing tape/cord manufactured from high tenacity, continuous filament yarn. Ideal for use in bundling military or commercial wire harness. Nylon has excellent tensile strength and resists acids, abrasion, flame and fungus. Cable lacing is a good alternative to wire wraps or ties.
High tensile strength
Economical
Good chemical resistance
Excellent abrasion resistance
Excellent knot retention
Available in a range of finishes and colours
Temperature range -55⁰C → +121⁰C
MIL-T-4345B, Type 1
Economical
Good chemical resistance
Excellent abrasion resistance
Excellent knot retention
Available in a range of finishes and colours
Temperature range -55⁰C → +121⁰C
MIL-T-4345B, Type 1
Strapping And Lacing
