Brady B-342 Black on Black on White Label Printer Tape, 19.05 mm Width, 5.97mm Label Length

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 80

£46.64

(exc. VAT)

£55.97

(inc. VAT)

RS Stock No.:
801-1682
Mfr. Part No.:
M-125-075-342
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

19.05 mm

Works With Printer Models

BMP41, BMP51, BMP53

Background Colour

Black on White

Series

B-342

Print Colour

Black

Label Length

5.97mm

Label Quantity

80Per Pack

Material

Heat-shrink Polyolefin

Standards Met

UL Recognised to UL224, SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531

Label Dimensions

5.97 mm x 19.05mm

COO (Country of Origin):
MX

BMP41 Heatshrink Black on White Marker Sleeves


Thermal transfer and dot matrix printer technology
Applications include: Wire identification and insulation

Standards

SAE AMS-DTL-23053/5C (Class 1), SAE AS-81531, UL224, RoHS