Brady B-428 Black on Black on Light Grey Label Printer Tape, 12.70 mm Width, 33.02mm Label Length
- RS Stock No.:
- 801-1676
- Mfr. Part No.:
- M-92-428-BB
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 239
£42.83
(exc. VAT)
£51.40
(inc. VAT)
- RS Stock No.:
- 801-1676
- Mfr. Part No.:
- M-92-428-BB
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 12.70 mm | |
| Works With Printer Models | BMP41, BMP51, BMP53 | |
| Background Colour | Black on Light Grey | |
| Series | B-428 | |
| Print Colour | Black | |
| Label Length | 33.02mm | |
| Label Quantity | 239Per Pack | |
| Material | Metallised Polyester | |
| Standards Met | UL Recognised, CSA Accepted, AGA Approved, Halogen Free (DIN VDE 0472/part 815) | |
| Label Dimensions | 33.02 mm x 12.70mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 12.70 mm | ||
Works With Printer Models BMP41, BMP51, BMP53 | ||
Background Colour Black on Light Grey | ||
Series B-428 | ||
Print Colour Black | ||
Label Length 33.02mm | ||
Label Quantity 239Per Pack | ||
Material Metallised Polyester | ||
Standards Met UL Recognised, CSA Accepted, AGA Approved, Halogen Free (DIN VDE 0472/part 815) | ||
Label Dimensions 33.02 mm x 12.70mm | ||
- COO (Country of Origin):
- MX
BMP41 Metalised Poly Black/Silver Labels
Thermal transfer print technology
Metallized polyester material
Permanent Acrylic Adhesive
Applications include: Rating and serial plates
Metallized polyester material
Permanent Acrylic Adhesive
Applications include: Rating and serial plates
Standards
UL, CSA, DIN VDE 0472 part 815, RoHS

