Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 420-0147
- Mfr. Part No.:
- 2470002
- Brand:
- Kroy
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kroy | |
| Works With Printer Models | K3100 | |
| Select all | ||
|---|---|---|
Brand Kroy | ||
Works With Printer Models K3100 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Heatshrink Tubing
Irradiated polyolefin MIL-LT
Shrink temperature 90°C
Operating temperature -55° to +135°C
Shrink ratio 3:1
Flammability: UL224, VW-1
Tubing is 2.75 metres in length
Shrink temperature 90°C
Operating temperature -55° to +135°C
Shrink ratio 3:1
Flammability: UL224, VW-1
Tubing is 2.75 metres in length
Standards
UL-224, MIL-I-23053/5
Standards
UL - 224; MIL-I-23053/5
