Brady B-7643 on Yellow Cable Labels, 60 mm Length, 60.00 mm Width
- RS Stock No.:
- 175-7614
- Mfr. Part No.:
- B33-60x10-7643-YL
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-7614
- Mfr. Part No.:
- B33-60x10-7643-YL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 60.00 mm | |
| Works With Printer Models | BBP33, i3300, i5300 | |
| Background Colour | Yellow | |
| Series | B-7643 | |
| Tape Length | 60 mm | |
| Label Quantity | 750Per Pack | |
| Material | Thermoplastic Polyether Polyurethane | |
| Standards Met | Halogen free per IEC 61249-2-21 (2003-11), Adherence: SAE-AS81531-1998, Flame retardant: MIL-STD-202G | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 60.00 mm | ||
Works With Printer Models BBP33, i3300, i5300 | ||
Background Colour Yellow | ||
Series B-7643 | ||
Tape Length 60 mm | ||
Label Quantity 750Per Pack | ||
Material Thermoplastic Polyether Polyurethane | ||
Standards Met Halogen free per IEC 61249-2-21 (2003-11), Adherence: SAE-AS81531-1998, Flame retardant: MIL-STD-202G | ||
- COO (Country of Origin):
- BE
These B-7643 cable markers contain no added halogens and offer excellent fire safety characteristics combined with minimal smoke emission.
