Brady B-342 Black on White Heatshrink Labels, 50.8 mm Length, 50.80 mm Width
- RS Stock No.:
- 175-7540
- Mfr. Part No.:
- B33-187-2-342
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-7540
- Mfr. Part No.:
- B33-187-2-342
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 50.80 mm | |
| Works With Printer Models | BBP33, i3300, i5300 | |
| Background Colour | White | |
| Series | B-342 | |
| Print Colour | Black | |
| Tape Length | 50.8 mm | |
| Label Quantity | 750Per Pack | |
| Material | Heat-shrink Polyolefin | |
| Standards Met | UL Recognised to UL224, SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 50.80 mm | ||
Works With Printer Models BBP33, i3300, i5300 | ||
Background Colour White | ||
Series B-342 | ||
Print Colour Black | ||
Tape Length 50.8 mm | ||
Label Quantity 750Per Pack | ||
Material Heat-shrink Polyolefin | ||
Standards Met UL Recognised to UL224, SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531 | ||
- COO (Country of Origin):
- MX
PermaSleeve® PS Heat-Shrink Polyolefin (B-342) wire marking sleeves combine speed, ease of use, and permanence to create long-lasting, high quality identification.
3:1 heat shrinkable sleeve fit snugly around wires for maximum insulation protection and permanent identification
Fade-resistant and smudge-proof for superior aesthetic appearance
Cold resistant and flame-retardant with an operating temperature of -67°F to 275°F (-55°C to 135°C)
Fade-resistant and smudge-proof for superior aesthetic appearance
Cold resistant and flame-retardant with an operating temperature of -67°F to 275°F (-55°C to 135°C)
