- RS Stock No.:
- 134-7153
- Mfr. Part No.:
- PTL-32-427-OR
- Brand:
- Brady
Discontinued product
- RS Stock No.:
- 134-7153
- Mfr. Part No.:
- PTL-32-427-OR
- Brand:
- Brady
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
BMP61 Self-Laminating Labels
Self laminating labels feature a clear non-printable area that wraps around the cable which also serves as an over laminate to protect the printed text.
Features and Benefits
Available in various colours
Vinyl material
Resistance to abrasion, dirt, oils, solvents and water
For use with BMP61 and BMP71 printers (provided the roll adapter (M71-ADAPT) is used)
Specifications
Attribute | Value |
---|---|
Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK |
Background Colour | Orange/Transparent |
Series | Self-Laminating |
Label Width | 38.1mm |
Label Length | 38.1mm |
Label Quantity | 250 |
Priced to Clear | Yes |