Brady PermaSleeve Black on White Cable Labels, 8.5 mm Length, 14.94 mm Width
- RS Stock No.:
- 134-7080
- Mfr. Part No.:
- BM71-187-175-342-3
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-7080
- Mfr. Part No.:
- BM71-187-175-342-3
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 14.94 mm | |
| Works With Printer Models | BMP61, BMP71, TLS2200, TLSPC LINK | |
| Background Colour | White | |
| Series | PermaSleeve | |
| Print Colour | Black | |
| Tape Length | 8.5 mm | |
| Label Quantity | 3000 | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 14.94 mm | ||
Works With Printer Models BMP61, BMP71, TLS2200, TLSPC LINK | ||
Background Colour White | ||
Series PermaSleeve | ||
Print Colour Black | ||
Tape Length 8.5 mm | ||
Label Quantity 3000 | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
BMP71 PermaSleeve™ Heatshrink Sleeve Markers
The Brady PermaSleeve markers provide a permanent cable marking solution that combines speed and ease of use to create long-lasting, high quality identification. These wire marking sleeves are self-extinguishing and meet the requirements of SAE AMS-DTL-23053/5 Class 1, SAE-AS-8153, MIL-STD-202 method 215K and is UL224 recognised. CSA acceptance pending.
Features and Benefits
• Polyolefin material
• 3:1 shrink ratio
• Self extinguishing
• Heat shrinkable
• RoHS compliant
• UL recognised
• Some markers are also compatible with the BMP61 printer
• 3:1 shrink ratio
• Self extinguishing
• Heat shrinkable
• RoHS compliant
• UL recognised
• Some markers are also compatible with the BMP61 printer
