Abbatron Black Nylon 66 Round 2692
- RS Stock No.:
- 914-1419
- Mfr. Part No.:
- 2692
- Brand:
- Abbatron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-1419
- Mfr. Part No.:
- 2692
- Brand:
- Abbatron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abbatron | |
| Grommet Type | Round | |
| Material | Nylon 66 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Abbatron | ||
Grommet Type Round | ||
Material Nylon 66 | ||
Colour Black | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
