Abbatron Black Nylon 66 Grommet Strip 2694
- RS Stock No.:
- 914-1412
- Mfr. Part No.:
- 2694
- Brand:
- Abbatron
Stock information currently inaccessible
- RS Stock No.:
- 914-1412
- Mfr. Part No.:
- 2694
- Brand:
- Abbatron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abbatron | |
| Grommet Type | Grommet Strip | |
| Material | Nylon 66 | |
| Colour | Black | |
| Grommet Strip Length | 7.62m | |
| Maximum Panel Thickness | 1.1938mm | |
| Select all | ||
|---|---|---|
Brand Abbatron | ||
Grommet Type Grommet Strip | ||
Material Nylon 66 | ||
Colour Black | ||
Grommet Strip Length 7.62m | ||
Maximum Panel Thickness 1.1938mm | ||
- COO (Country of Origin):
- US
