Abbatron Black Rubber Round for Maximum of 7.874 mm Cable Dia.
- RS Stock No.:
- 914-1352
- Mfr. Part No.:
- 91116
- Brand:
- Abbatron
Stock information currently inaccessible
- RS Stock No.:
- 914-1352
- Mfr. Part No.:
- 91116
- Brand:
- Abbatron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abbatron | |
| Grommet Type | Round | |
| Maximum Cable Diameter | 7.874mm | |
| Material | Rubber | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Abbatron | ||
Grommet Type Round | ||
Maximum Cable Diameter 7.874mm | ||
Material Rubber | ||
Colour Black | ||
- COO (Country of Origin):
- US
