Abbatron Black Buna-S Round for Maximum of 3.302 mm Cable Dia. 91114
- RS Stock No.:
- 914-1324
- Mfr. Part No.:
- 91114
- Brand:
- Abbatron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-1324
- Mfr. Part No.:
- 91114
- Brand:
- Abbatron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abbatron | |
| Grommet Type | Round | |
| Maximum Cable Diameter | 3.302mm | |
| Material | Buna-S | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Abbatron | ||
Grommet Type Round | ||
Maximum Cable Diameter 3.302mm | ||
Material Buna-S | ||
Colour Black | ||
- COO (Country of Origin):
- US
