Panduit PE Grommet Strip
- RS Stock No.:
- 849-2646
- Mfr. Part No.:
- GEE144FR-CY
- Brand:
- Panduit
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 849-2646
- Mfr. Part No.:
- GEE144FR-CY
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panduit | |
Grommet Type | Grommet Strip | |
Material | PE | |
Grommet Strip Length | 30.5m | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +75°C | |
Select all | ||
---|---|---|
Brand Panduit | ||
Grommet Type Grommet Strip | ||
Material PE | ||
Grommet Strip Length 30.5m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +75°C | ||
- COO (Country of Origin):
- US
Panduit Grommet Edging
Cable routed through panel holes and over frame edges can suffer from damage. Panduit grommet strip can prevent this providing a protective finished edge and uses an adhesive strip for easy installation. Variations are available for straight edges, round and irregular shapes and in standard or flame retardant material.