WISKA Red Polypropylene, Thermoplastic 25mm Round for 9 → 17mm Cable Dia.
- RS Stock No.:
- 742-7538
- Mfr. Part No.:
- CLIXX M25/R
- Brand:
- WISKA
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-7538
- Mfr. Part No.:
- CLIXX M25/R
- Brand:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Grommet Type | Round | |
| Minimum Panel Thickness | 0.8mm | |
| Minimum Cable Diameter | 9mm | |
| Panel Hole Diameter | 25mm | |
| Maximum Cable Diameter | 17mm | |
| Material | Polypropylene, Thermoplastic | |
| Colour | Red | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +65°C | |
| Series | CLIXX | |
| Maximum Panel Thickness | 3.5mm | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Grommet Type Round | ||
Minimum Panel Thickness 0.8mm | ||
Minimum Cable Diameter 9mm | ||
Panel Hole Diameter 25mm | ||
Maximum Cable Diameter 17mm | ||
Material Polypropylene, Thermoplastic | ||
Colour Red | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +65°C | ||
Series CLIXX | ||
Maximum Panel Thickness 3.5mm | ||
- COO (Country of Origin):
- DE
