Spelsberg Black EPDM 20.5mm Round for 8 → 12mm Cable Dia.

Unavailable
RS will no longer stock this product.
RS Stock No.:
693-7267
Mfr. Part No.:
T_14 583 31
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Minimum Panel Thickness

1mm

Grommet Type

Round

Minimum Cable Diameter

8mm

Maximum Cable Diameter

12mm

Panel Hole Diameter

20.5mm

Material

EPDM

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Series

RUTASEAL

Maximum Panel Thickness

4mm

COO (Country of Origin):
SE