Spelsberg Grey EPDM 16.5mm Round for 5 → 9mm Cable Dia.
- RS Stock No.:
- 693-7242
- Mfr. Part No.:
- T_14 583 26
- Brand:
- Spelsberg
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
£2.14
(exc. VAT)
£2.57
(inc. VAT)
- RS Stock No.:
- 693-7242
- Mfr. Part No.:
- T_14 583 26
- Brand:
- Spelsberg
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Minimum Panel Thickness | 1mm | |
| Grommet Type | Round | |
| Minimum Cable Diameter | 5mm | |
| Panel Hole Diameter | 16.5mm | |
| Maximum Cable Diameter | 9mm | |
| Material | EPDM | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +110°C | |
| Maximum Panel Thickness | 4mm | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Minimum Panel Thickness 1mm | ||
Grommet Type Round | ||
Minimum Cable Diameter 5mm | ||
Panel Hole Diameter 16.5mm | ||
Maximum Cable Diameter 9mm | ||
Material EPDM | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +110°C | ||
Maximum Panel Thickness 4mm | ||
- COO (Country of Origin):
- SE
