HellermannTyton Chloroprene Grommet Strip for 7.5 → 13mm Cable Dia. HT4

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
187-8674
Mfr. Part No.:
600-40300
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Grommet Type

Grommet Strip

Minimum Cable Diameter

7.5mm

Maximum Cable Diameter

13mm

Material

Chloroprene

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

COO (Country of Origin):
DE

Chloroprene HT grommets


High level of elasticity
Secure fit
Good insulating and mechanical performance
Assembly aid: expansion tool, Hellerine lubricant

Related links