Lemo 2K Metal Cable Grommet FGG.2K.770.DNS
- RS Stock No.:
- 144-2771
- Mfr. Part No.:
- FGG.2K.770.DNS
- Brand:
- Lemo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-2771
- Mfr. Part No.:
- FGG.2K.770.DNS
- Brand:
- Lemo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lemo | |
| Grommet Type | Cable Grommet | |
| Material | Metal | |
| Series | 2K | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Lemo | ||
Grommet Type Cable Grommet | ||
Material Metal | ||
Series 2K | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CH
Security of the Push-Pull latching system
Watertight connection (IP 68/IP 66)
Multipole types 2 to 64 contacts
Solder crimp or print (straight or elbow) contacts
Keying system («G» key standard)
Multiple key options to avoid cross mating for connector alignment of similar connectors
360° screening for full EMC shielding
High packing density for space savings
Rugged housing for extreme working conditions
Watertight connection (IP 68/IP 66)
Multipole types 2 to 64 contacts
Solder crimp or print (straight or elbow) contacts
Keying system («G» key standard)
Multiple key options to avoid cross mating for connector alignment of similar connectors
360° screening for full EMC shielding
High packing density for space savings
Rugged housing for extreme working conditions
K series connectors have been specifically designed for outdoor applications. They include an inner sleeve and two seals to prevent penetration of solids or liquids into the housing formed by the plug free socket, fixed socket or coupler. All models of this series are watertight when mated to give a protection index of IP6 as per IEC 60529 standard (in mated condition) when correctly assembled to an appropriate cable (IP66 otherwise).
